Add To Favorites
EFL-500ELL220MH05G 22µF 50V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.36200 $3.62
100 0.21740 $21.74
500 0.16302 $81.51
1,000 0.13766 $137.66
2,500 0.13041 $326.03
5,000 0.12317 $615.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 565-4422-ND
Copy   565-4422-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EFL-500ELL220MH05G

Copy   EFL-500ELL220MH05G
Description CAP ALUM 22UF 20% 50V THRU HOLE
Copy   CAP ALUM 22UF 20% 50V THRU HOLE
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

22µF 50V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C

Copy   22µF 50V Aluminum Electrolytic Capacitors Radial, Can  3000 Hrs @ 105°C
Documents & Media
Datasheets FL Series
Online Catalog FL Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series FL
Packaging ? Bulk ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 33.6mA @ 120Hz
Ripple Current @ High Frequency 84mA @ 100kHz
Impedance 2.6 Ohms
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 565-4422

12:34:38 10/15/2018