Add To Favorites
Product Overview
Digi-Key Part Number 565-4413-ND
Quantity Available 959
Can ship immediately
Manufacturer

Manufacturer Part Number

EFL-350ELL470MH07D

Description CAP ALUM 47UF 20% 35V THRU HOLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

47µF 35V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C

Documents & Media
Datasheets FL Series
Online Catalog FL Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series FL
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 64.8mA @ 120Hz
Ripple Current @ High Frequency 162mA @ 100kHz
Impedance 900 mOhms
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1,000
Other Names 565-4413

03:21:41 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.50400 $5.04
100 0.33170 $33.17
500 0.24570 $122.85
1,000 0.20885 $208.85
2,500 0.19656 $491.40
5,000 0.18428 $921.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback