Add To Favorites
Product Overview
Digi-Key Part Number 565-4409-ND
Quantity Available 3,900
Can ship immediately
Manufacturer

Manufacturer Part Number

EFL-350ELL100ME07D

Description CAP ALUM 10UF 20% 35V THRU HOLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10µF 35V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C

Documents & Media
Datasheets FL Series
Online Catalog FL Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series FL
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 28mA @ 120Hz
Ripple Current @ High Frequency 70mA @ 100kHz
Impedance 2.5 Ohms
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 2,000
Other Names 565-4409

20:21:11 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.26800 $2.68
100 0.16070 $16.07
500 0.12048 $60.24
1,000 0.10175 $101.75
2,500 0.09639 $240.98
5,000 0.09104 $455.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback