Add To Favorites
Product Overview
Digi-Key Part Number 565-4404-ND
Quantity Available 1,362
Can ship immediately
Manufacturer

Manufacturer Part Number

EFL-250ELL680MH05G

Description CAP ALUM 68UF 20% 25V THRU HOLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

68µF 25V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C

Documents & Media
Datasheets FL Series
Online Catalog FL Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series FL
Packaging ? Bulk ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 44mA @ 120Hz
Ripple Current @ High Frequency 110mA @ 100kHz
Impedance 1.5 Ohms
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1,000
Other Names 565-4404

21:44:47 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.30600 $3.06
100 0.20130 $20.13
500 0.14910 $74.55
1,000 0.12674 $126.74
2,500 0.11928 $298.20
5,000 0.11183 $559.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback