Add To Favorites
Product Overview
Digi-Key Part Number 565-4400-ND
Quantity Available 3,887
Can ship immediately
Manufacturer

Manufacturer Part Number

EFL-250ELL150ME05D

Description CAP ALUM 15UF 20% 25V THRU HOLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

15µF 25V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C

Documents & Media
Datasheets FL Series
Online Catalog FL Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series FL
Packaging ? Bulk ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 22.8mA @ 120Hz
Ripple Current @ High Frequency 57mA @ 100kHz
Impedance 3.1 Ohms
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 2,000
Other Names 565-4400

17:35:33 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.21000 $2.10
100 0.12600 $12.60
500 0.09450 $47.25
1,000 0.07980 $79.80
2,500 0.07560 $189.00
5,000 0.07140 $357.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback