Add To Favorites
EFL-160ELL680MF07D 68µF 16V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.31500 $3.15
100 0.18900 $18.90
500 0.14176 $70.88
1,000 0.11970 $119.70
2,500 0.11340 $283.50
5,000 0.10710 $535.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 565-4395-ND
Copy   565-4395-ND
Quantity Available 3,870
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EFL-160ELL680MF07D

Copy   EFL-160ELL680MF07D
Description CAP ALUM 68UF 20% 16V THRU HOLE
Copy   CAP ALUM 68UF 20% 16V THRU HOLE
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

68µF 16V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C

Copy   68µF 16V Aluminum Electrolytic Capacitors Radial, Can  3000 Hrs @ 105°C
Documents & Media
Datasheets FL Series
Online Catalog FL Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series FL
Packaging ? Bulk ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 46.4mA @ 120Hz
Ripple Current @ High Frequency 116mA @ 100kHz
Impedance 1.3 Ohms
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 565-4395

22:50:26 10/23/2018