Add To Favorites
EFL-160ELL470MF05D 47µF 16V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.24000 $2.40
100 0.14400 $14.40
500 0.10800 $54.00
1,000 0.09120 $91.20
2,500 0.08640 $216.00
5,000 0.08160 $408.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 565-4394-ND
Copy   565-4394-ND
Quantity Available 24,509
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EFL-160ELL470MF05D

Copy   EFL-160ELL470MF05D
Description CAP ALUM 47UF 20% 16V THRU HOLE
Copy   CAP ALUM 47UF 20% 16V THRU HOLE
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

47µF 16V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C

Copy   47µF 16V Aluminum Electrolytic Capacitors Radial, Can  3000 Hrs @ 105°C
Documents & Media
Datasheets FL Series
Online Catalog FL Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series FL
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 32.8mA @ 120Hz
Ripple Current @ High Frequency 82mA @ 100kHz
Impedance 1.7 Ohms
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 565-4394

08:04:06 8/17/2019