Add To Favorites
EFL-100ELL221MH07D 220µF 10V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.50800 $5.08
100 0.33450 $33.45
500 0.24780 $123.90
1,000 0.21063 $210.63
2,500 0.19824 $495.60
5,000 0.18585 $929.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 565-4389-ND
Copy   565-4389-ND
Quantity Available 1,521
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EFL-100ELL221MH07D

Copy   EFL-100ELL221MH07D
Description CAP ALUM 220UF 20% 10V THRU HOLE
Copy   CAP ALUM 220UF 20% 10V THRU HOLE
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

220µF 10V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C

Copy   220µF 10V Aluminum Electrolytic Capacitors Radial, Can  3000 Hrs @ 105°C
Documents & Media
Datasheets FL Series
Online Catalog FL Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series FL
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 81mA @ 120Hz
Ripple Current @ High Frequency 162mA @ 100kHz
Impedance 900 mOhms
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 565-4389

16:11:39 10/18/2018