Add To Favorites
EFL-100ELL151MH05G 150µF 10V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.30100 $3.01
100 0.19850 $19.85
500 0.14700 $73.50
1,000 0.12495 $124.95
2,500 0.11760 $294.00
5,000 0.11025 $551.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 565-4388-ND
Copy   565-4388-ND
Quantity Available 1,945
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EFL-100ELL151MH05G

Copy   EFL-100ELL151MH05G
Description CAP ALUM 150UF 20% 10V THRU HOLE
Copy   CAP ALUM 150UF 20% 10V THRU HOLE
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

150µF 10V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C

Copy   150µF 10V Aluminum Electrolytic Capacitors Radial, Can  3000 Hrs @ 105°C
Documents & Media
Datasheets FL Series
Online Catalog FL Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series FL
Packaging ? Bulk ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 44mA @ 120Hz
Ripple Current @ High Frequency 110mA @ 100kHz
Impedance 1.5 Ohms
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 565-4388

21:45:04 12/18/2018