Add To Favorites
EFL-100ELL101MF07D 100µF 10V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.32000 $3.20
100 0.19220 $19.22
500 0.14412 $72.06
1,000 0.12170 $121.70
2,500 0.11529 $288.23
5,000 0.10889 $544.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 565-4387-ND
Copy   565-4387-ND
Quantity Available 5,867
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EFL-100ELL101MF07D

Copy   EFL-100ELL101MF07D
Description CAP ALUM 100UF 20% 10V THRU HOLE
Copy   CAP ALUM 100UF 20% 10V THRU HOLE
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100µF 10V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C

Copy   100µF 10V Aluminum Electrolytic Capacitors Radial, Can  3000 Hrs @ 105°C
Documents & Media
Datasheets FL Series
Online Catalog FL Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series FL
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 46.4mA @ 120Hz
Ripple Current @ High Frequency 116mA @ 100kHz
Impedance 1.3 Ohms
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 565-4387

05:16:17 10/23/2018