Add To Favorites
Photo Not Available
E92F501VND122MBA0T 1200µF 500V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 70 mOhm @ 120Hz 5000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
64 22.50828 $1,440.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number E92F501VND122MBA0T-ND
Copy   E92F501VND122MBA0T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E92F501VND122MBA0T

Copy   E92F501VND122MBA0T
Description CAP ALUM 1200UF 20% 500V SNAP
Copy   CAP ALUM 1200UF 20% 500V SNAP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1200µF 500V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 70 mOhm @ 120Hz 5000 Hrs @ 85°C

Copy   1200µF 500V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 70 mOhm @ 120Hz 5000 Hrs @ 85°C
Documents & Media
Datasheets E91, E92 Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series U92F
Packaging ? Bulk ?
Part Status Active
Capacitance 1200µF
Tolerance ±20%
Voltage - Rated 500V
ESR (Equivalent Series Resistance) 70 mOhm @ 120Hz
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 7.7A @ 120Hz
Ripple Current @ High Frequency 11.011A @ 100kHz
Lead Spacing 0.886" (22.50mm)
Size / Dimension 1.575" Dia (40.00mm)
Height - Seated (Max) 4.035" (102.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 4 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 64

23:42:08 3/18/2019