Add To Favorites
Photo Not Available
E92F401VSN561MA50T 560µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 156 mOhm @ 120Hz 5000 Hrs @ 85°C
Product Overview
Digi-Key Part Number E92F401VSN561MA50T-ND
Copy   E92F401VSN561MA50T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E92F401VSN561MA50T

Copy   E92F401VSN561MA50T
Description CAP ALUM 560UF 20% 400V SNAP
Copy   CAP ALUM 560UF 20% 400V SNAP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

560µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 156 mOhm @ 120Hz 5000 Hrs @ 85°C

Copy   560µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 156 mOhm @ 120Hz 5000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-6305-ND B43540A9567M000 EPCOS (TDK) Bulk ? 142 - Immediate
$12.37000 1
Documents & Media
Datasheets E91, E92 Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series U92F
Packaging ? Bulk ?
Part Status Active
Capacitance 560µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) 156 mOhm @ 120Hz
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 3.9A @ 120Hz
Ripple Current @ High Frequency 5.577A @ 100kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.067" (52.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 7.00560 $1,401.12

Submit a request for quotation on quantities greater than those displayed.

22:46:31 9/18/2018