Add To Favorites
Photo Not Available
E92F401VSN391MA40T 390µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 225 mOhm @ 120Hz 5000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 5.74560 $1,149.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number E92F401VSN391MA40T-ND
Copy   E92F401VSN391MA40T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E92F401VSN391MA40T

Copy   E92F401VSN391MA40T
Description CAP ALUM 390UF 20% 400V SNAP
Copy   CAP ALUM 390UF 20% 400V SNAP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

390µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 225 mOhm @ 120Hz 5000 Hrs @ 85°C

Copy   390µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 225 mOhm @ 120Hz 5000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-7904-ND LGX2W391MELC40 Nichicon Bulk ? 200 - Immediate
$10.40000 1
Documents & Media
Datasheets E91, E92 Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series U92F
Packaging ? Bulk ?
Part Status Active
Capacitance 390µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) 225 mOhm @ 120Hz
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.9A @ 120Hz
Ripple Current @ High Frequency 4.147A @ 100kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.673" (42.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

01:03:48 10/22/2018