Add To Favorites
Photo Not Available
E91F451VNT681MU50T 680µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 135 mOhm @ 120Hz 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
64 22.50828 $1,440.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number E91F451VNT681MU50T-ND
Copy   E91F451VNT681MU50T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E91F451VNT681MU50T

Copy   E91F451VNT681MU50T
Description CAP ALUM 680UF 20% 450V SNAP
Copy   CAP ALUM 680UF 20% 450V SNAP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

680µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 135 mOhm @ 120Hz 5000 Hrs @ 105°C

Copy   680µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 135 mOhm @ 120Hz 5000 Hrs @ 105°C
Documents & Media
Datasheets E91, E92 Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series U91F
Packaging ? Bulk ?
Part Status Active
Capacitance 680µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) 135 mOhm @ 120Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 3.3A @ 120Hz
Ripple Current @ High Frequency 4.719A @ 100kHz
Lead Spacing 0.984" (25.00mm)
Size / Dimension 1.772" Dia (45.00mm)
Height - Seated (Max) 2.067" (52.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 5 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 64

05:17:59 2/19/2019