Add To Favorites
Photo Not Available
E91F451VND821MAA0T 820µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 102 mOhm @ 120Hz 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 19.10740 $1,910.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number E91F451VND821MAA0T-ND
Copy   E91F451VND821MAA0T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E91F451VND821MAA0T

Copy   E91F451VND821MAA0T
Description CAP ALUM 820UF 20% 450V SNAP
Copy   CAP ALUM 820UF 20% 450V SNAP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

820µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 102 mOhm @ 120Hz 5000 Hrs @ 105°C

Copy   820µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 102 mOhm @ 120Hz 5000 Hrs @ 105°C
Documents & Media
Datasheets E91, E92 Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series U91F
Packaging ? Bulk ?
Part Status Active
Capacitance 820µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) 102 mOhm @ 120Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 4.3A @ 120Hz
Ripple Current @ High Frequency 6.149A @ 100kHz
Lead Spacing 0.886" (22.50mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 4.035" (102.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 4 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

02:16:09 1/19/2019