Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number E91F421VSN391MR65T-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

E91F421VSN391MR65T

Description CAP ALUM 390UF 20% 420V SNAP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

390µF 420V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 204 mOhm @ 120Hz 5000 Hrs @ 105°C

Documents & Media
Datasheets E91, E92 Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series U91F
Packaging ? Bulk ?
Part Status Active
Capacitance 390µF
Tolerance ±20%
Voltage - Rated 420V
ESR (Equivalent Series Resistance) 204 mOhm @ 120Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.3A @ 120Hz
Ripple Current @ High Frequency 3.289A @ 100kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 2.657" (67.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200

06:42:55 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 7.00560 $1,401.12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback