Add To Favorites
Photo Not Available
E91F351VSN561MA50T 560µF 350V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 164 mOhm @ 120Hz 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 6.98880 $1,397.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number E91F351VSN561MA50T-ND
Copy   E91F351VSN561MA50T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E91F351VSN561MA50T

Copy   E91F351VSN561MA50T
Description CAP ALUM 560UF 20% 350V SNAP
Copy   CAP ALUM 560UF 20% 350V SNAP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

560µF 350V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 164 mOhm @ 120Hz 5000 Hrs @ 105°C

Copy   560µF 350V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 164 mOhm @ 120Hz 5000 Hrs @ 105°C
Documents & Media
Datasheets E91, E92 Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series U91F
Packaging ? Bulk ?
Part Status Active
Capacitance 560µF
Tolerance ±20%
Voltage - Rated 350V
ESR (Equivalent Series Resistance) 164 mOhm @ 120Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.7A @ 120Hz
Ripple Current @ High Frequency 3.861A @ 100kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.067" (52.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

02:49:09 1/22/2019