Add To Favorites
E37X421CPN822MFE3M 8200µF 420V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 14 mOhm @ 120Hz 15000 Hrs @ 85°C
Product Overview
Digi-Key Part Number E37X421CPN822MFE3M-ND
Copy   E37X421CPN822MFE3M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E37X421CPN822MFE3M

Copy   E37X421CPN822MFE3M
Description CAP ALUM 8200UF 20% 420V SCREW
Copy   CAP ALUM 8200UF 20% 420V SCREW
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8200µF 420V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 14 mOhm @ 120Hz 15000 Hrs @ 85°C

Copy   8200µF 420V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 14 mOhm @ 120Hz 15000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
565-3792-ND E37X451CPN822MFE3M United Chemi-Con Bulk ? 6 - Immediate
$108.95000 1
Documents & Media
Datasheets U37X Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series U37X
Packaging ? Bulk ?
Part Status Active
Capacitance 8200µF
Tolerance ±20%
Voltage - Rated 420V
ESR (Equivalent Series Resistance) 14 mOhm @ 120Hz
Lifetime @ Temp. 15000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 22.4A @ 120Hz
Ripple Current @ High Frequency 31.584A @ 10kHz
Lead Spacing 1.250" (31.75mm)
Size / Dimension 3.504" Dia (89.00mm)
Height - Seated (Max) 5.669" (144.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 97.28800 $486.44

Submit a request for quotation on quantities greater than those displayed.

16:10:39 9/22/2018