Add To Favorites
Product Overview
Digi-Key Part Number 565-3779-ND
Quantity Available 16
Can ship immediately
Manufacturer

Manufacturer Part Number

E37F451CPN472MDE3M

Description CAP ALUM 4700UF 20% 450V SCREW
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4700µF 450V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 19 mOhm @ 120Hz 5000 Hrs @ 85°C

Documents & Media
Datasheets U37F Series Bulletin
Featured Product United Chemi-Con - U37 Series
Online Catalog U37F Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series U37F
Packaging ? Bulk ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) 19 mOhm @ 120Hz
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 15.5A @ 120Hz
Ripple Current @ High Frequency 21.855A @ 10kHz
Lead Spacing 1.126" (28.60mm)
Size / Dimension 2.500" Dia (63.50mm)
Height - Seated (Max) 5.669" (144.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20
Other Names 565-3779

16:33:57 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 61.14000 $61.14
10 57.74500 $577.45
100 46.70530 $4,670.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback