Add To Favorites
Product Overview
Digi-Key Part Number 565-3332-ND
Quantity Available 295
Can ship immediately
Manufacturer

Manufacturer Part Number

E36D800HPN104MEE3M

Description CAP ALUM 100000UF 20% 80V SCREW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100000µF 80V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5.5 mOhm @ 120Hz 2000 Hrs @ 85°C

Documents & Media
Datasheets U36D/E36D Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog U36D Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series U36D
Packaging ? Bulk ?
Part Status Active
Capacitance 100000µF
Tolerance ±20%
Voltage - Rated 80V
ESR (Equivalent Series Resistance) 5.5 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 21.42A @ 120Hz
Ripple Current @ High Frequency 29.988A @ 3kHz
Lead Spacing 1.252" (31.80mm)
Size / Dimension 3.000" Dia (76.20mm)
Height - Seated (Max) 5.625" (142.88mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 16
Other Names 565-3332

03:26:49 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.15000 $44.15
10 41.69800 $416.98
100 33.72600 $3,372.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback