Add To Favorites
E36D750HPC253UEA5M 25000µF 75V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C
Product Overview
Digi-Key Part Number E36D750HPC253UEA5M-ND
Copy   E36D750HPC253UEA5M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E36D750HPC253UEA5M

Copy   E36D750HPC253UEA5M
Description CAP ALUM 25000UF 75V SCREW
Copy   CAP ALUM 25000UF 75V SCREW
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

25000µF 75V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C

Copy   25000µF 75V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals  2000 Hrs @ 85°C
Documents & Media
Datasheets U36D/E36D Series
HTML Datasheet U36D/E36D Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series U36D
Packaging ? Bulk ?
Part Status Active
Capacitance 25000µF
Tolerance -10%, +75%
Voltage - Rated 75V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing 1.250" (31.75mm)
Size / Dimension 3.000" Dia (76.20mm)
Height - Seated (Max) 4.125" (104.78mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 16
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16 22.58563 $361.37

Submit a request for quotation on quantities greater than those displayed.

07:08:40 9/21/2018