Add To Favorites
Product Overview
Digi-Key Part Number 565-3329-ND
Quantity Available 140
Can ship immediately
Manufacturer

Manufacturer Part Number

E36D630HPN223MC67M

Description CAP ALUM 22000UF 20% 63V SCREW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

22000µF 63V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 13.8 mOhm @ 120Hz 2000 Hrs @ 85°C

Documents & Media
Datasheets U36D/E36D Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog U36D Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series U36D
Packaging ? Bulk ?
Part Status Active
Capacitance 22000µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) 13.8 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 7.91A @ 120Hz
Ripple Current @ High Frequency 11.074A @ 3kHz
Lead Spacing 0.875" (22.22mm)
Size / Dimension 2.000" Dia (50.80mm)
Height - Seated (Max) 2.625" (66.68mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 49
Other Names 565-3329

19:42:51 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.07000 $16.07
10 15.26200 $152.62
100 12.04880 $1,204.88
500 10.68322 $5,341.61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback