USD
Favorite

Photo Not Available
E36D500LPN223MC54M 22000µF 50V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 18.4mOhm @ 120Hz 2000 Hrs @ 85°C
Price & Procurement
124 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.88000 $13.88
10 13.18600 $131.86
100 10.41000 $1,041.00
500 9.23020 $4,615.10
1,000 8.67500 $8,675.00

Submit a request for quotation on quantities greater than those displayed.

E36D500LPN223MC54M

Datasheet
Digi-Key Part Number 565-4892-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number E36D500LPN223MC54M
Copy  
Description CAP ALUM 22000UF 20% 50V SCREW
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

22000µF 50V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 18.4mOhm @ 120Hz 2000 Hrs @ 85°C

Copy  
Documents & Media
Datasheets U36D/E36D Series
HTML Datasheet U36D/E36D Series
Online Catalog U36D Series
Product Attributes
Type Description Select All
Categories
Manufacturer United Chemi-Con
Series U36D
Packaging Bulk 
Part Status Active
Ripple Current @ High Frequency 8.988A @ 3kHz
Ripple Current @ Low Frequency 6.42A @ 120Hz
Capacitance 22000µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 18.4mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing 0.875" (22.22mm)
Size / Dimension 2.000" Dia (50.80mm)
Height - Seated (Max) 2.125" (53.98mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 49
Other Names 565-4892
E36D500LPN223MC54M-ND