Add To Favorites
Photo Not Available
E36D451HPN332MDD0M 3300µF 450V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 77.1 mOhm @ 120Hz 2000 Hrs @ 85°C
Product Overview
Digi-Key Part Number 565-4952-ND
Copy   565-4952-ND
Quantity Available 16
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E36D451HPN332MDD0M

Copy   E36D451HPN332MDD0M
Description CAP ALUM 3300UF 20% 450V SCREW
Copy   CAP ALUM 3300UF 20% 450V SCREW
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

3300µF 450V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 77.1 mOhm @ 120Hz 2000 Hrs @ 85°C

Copy   3300µF 450V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 77.1 mOhm @ 120Hz 2000 Hrs @ 85°C
Documents & Media
Datasheets U36D/E36D Series
HTML Datasheet U36D/E36D Series
Online Catalog U36D Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series U36D
Packaging ? Bulk ?
Part Status Active
Capacitance 3300µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) 77.1 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 9.23A @ 120Hz
Ripple Current @ High Frequency 12.922A @ 3kHz
Lead Spacing 1.125" (28.58mm)
Size / Dimension 2.500" Dia (63.50mm)
Height - Seated (Max) 5.125" (130.18mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20
Other Names 565-4952
E36D451HPN332MDD0M-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 36.61000 $36.61
10 34.68200 $346.82
100 27.93790 $2,793.79

Submit a request for quotation on quantities greater than those displayed.

04:14:49 9/23/2018