Add To Favorites
Product Overview
Digi-Key Part Number 565-3311-ND
Quantity Available 326
Can ship immediately
Manufacturer

Manufacturer Part Number

E36D251LPN103TEB7M

Description CAP ALUM 10000UF 250V SCREW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10000µF 250V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C

Documents & Media
Datasheets U36D/E36D Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog U36D Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series U36D
Packaging ? Bulk ?
Part Status Active
Capacitance 10000µF
Tolerance -10%, +50%
Voltage - Rated 250V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing 1.252" (31.80mm)
Size / Dimension 3.000" Dia (76.20mm)
Height - Seated (Max) 4.625" (117.48mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 16
Other Names 565-3311

16:59:06 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.09000 $42.09
10 39.75200 $397.52
100 32.15230 $3,215.23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback