Add To Favorites
Photo Not Available
E36D250HPN743UDE3M 74000µF 25V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 19.08900 $381.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number E36D250HPN743UDE3M-ND
Copy   E36D250HPN743UDE3M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E36D250HPN743UDE3M

Copy   E36D250HPN743UDE3M
Description CAP ALUM 74000UF 25V SCREW
Copy   CAP ALUM 74000UF 25V SCREW
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

74000µF 25V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C

Copy   74000µF 25V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals  2000 Hrs @ 85°C
Documents & Media
Datasheets U36D/E36D Series
HTML Datasheet U36D/E36D Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series U36D
Packaging ? Bulk ?
Part Status Active
Capacitance 74000µF
Tolerance -10%, +75%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing 1.125" (28.58mm)
Size / Dimension 2.500" Dia (63.50mm)
Height - Seated (Max) 5.625" (142.88mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20

16:26:24 1/23/2019