Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.76000 $35.76
10 33.87600 $338.76
100 27.28900 $2,728.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 565-3306-ND
Copy   565-3306-ND
Quantity Available 52
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E36D201LPN123TEB7M

Copy   E36D201LPN123TEB7M
Description CAP ALUM 12000UF 200V SCREW
Copy   CAP ALUM 12000UF 200V SCREW
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12000µF 200V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C

Copy   12000µF 200V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals  2000 Hrs @ 85°C
Documents & Media
Datasheets U36D/E36D Series
HTML Datasheet U36D/E36D Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog U36D Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series U36D
Packaging ? Bulk ?
Part Status Active
Capacitance 12000µF
Tolerance -10%, +50%
Voltage - Rated 200V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing 1.252" (31.80mm)
Size / Dimension 3.000" Dia (76.20mm)
Height - Seated (Max) 4.625" (117.48mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 16
Other Names 565-3306

04:15:52 1/23/2019