Add To Favorites
Photo Not Available
E36D201HPN822MCB7M 8200µF 200V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 18.9 mOhm @ 120Hz 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
49 22.59816 $1,107.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number E36D201HPN822MCB7M-ND
Copy   E36D201HPN822MCB7M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E36D201HPN822MCB7M

Copy   E36D201HPN822MCB7M
Description CAP ALUM 8200UF 20% 200V SCREW
Copy   CAP ALUM 8200UF 20% 200V SCREW
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8200µF 200V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 18.9 mOhm @ 120Hz 2000 Hrs @ 85°C

Copy   8200µF 200V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 18.9 mOhm @ 120Hz 2000 Hrs @ 85°C
Documents & Media
Datasheets U36D/E36D Series
HTML Datasheet U36D/E36D Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series U36D
Packaging ? Bulk ?
Part Status Active
Capacitance 8200µF
Tolerance ±20%
Voltage - Rated 200V
ESR (Equivalent Series Resistance) 18.9 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 10.6A @ 120Hz
Ripple Current @ High Frequency 14.84A @ 3kHz
Lead Spacing 0.875" (22.22mm)
Size / Dimension 2.000" Dia (50.80mm)
Height - Seated (Max) 4.625" (117.48mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 49

19:34:53 1/20/2019