Add To Favorites
Photo Not Available
E32D750HPN122WA54M 1200µF 75V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 7.29120 $1,458.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number E32D750HPN122WA54M-ND
Copy   E32D750HPN122WA54M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E32D750HPN122WA54M

Copy   E32D750HPN122WA54M
Description CAP ALUM 1200UF 20% 75V SCREW
Copy   CAP ALUM 1200UF 20% 75V SCREW
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1200µF 75V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C

Copy   1200µF 75V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals  2000 Hrs @ 105°C
Documents & Media
Datasheets U32D Series Datasheet
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series U32D
Packaging ? Bulk ?
Part Status Active
Capacitance 1200µF
Tolerance ±20%
Voltage - Rated 75V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing 0.500" (12.70mm)
Size / Dimension 1.375" Dia (34.93mm)
Height - Seated (Max) 2.402" (61.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

22:00:00 1/16/2019