Add To Favorites
Photo Not Available
E32D350HPN104MCA5M 100000µF 35V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6.9 mOhm @ 120Hz 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
49 19.26020 $943.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number E32D350HPN104MCA5M-ND
Copy   E32D350HPN104MCA5M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E32D350HPN104MCA5M

Copy   E32D350HPN104MCA5M
Description CAP ALUM 100000UF 20% 35V SCREW
Copy   CAP ALUM 100000UF 20% 35V SCREW
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100000µF 35V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6.9 mOhm @ 120Hz 2000 Hrs @ 105°C

Copy   100000µF 35V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6.9 mOhm @ 120Hz 2000 Hrs @ 105°C
Documents & Media
Datasheets U32D Series Datasheet
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series U32D
Packaging ? Bulk ?
Part Status Active
Capacitance 100000µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 6.9 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 24.82A @ 120Hz
Ripple Current @ High Frequency 27.7984A @ 50kHz
Lead Spacing 0.875" (22.22mm)
Size / Dimension 2.000" Dia (50.80mm)
Height - Seated (Max) 4.125" (104.78mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 49

06:33:31 1/19/2019