Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 565-4948-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

E32D161HPN223MEB7M

Description CAP ALUM 22000UF 20% 160V SCREW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

22000µF 160V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 11.3 mOhm @ 120Hz 2000 Hrs @ 105°C

Documents & Media
Datasheets U32D Series Datasheet
Online Catalog U32D Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series U32D
Packaging ? Bulk ?
Part Status Active
Capacitance 22000µF
Tolerance ±20%
Voltage - Rated 160V
ESR (Equivalent Series Resistance) 11.3 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 24.09A @ 120Hz
Ripple Current @ High Frequency 32.0397A @ 50kHz
Lead Spacing 1.250" (31.75mm)
Size / Dimension 3.000" Dia (76.20mm)
Height - Seated (Max) 4.625" (117.48mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 16
Other Names 565-4948
E32D161HPN223MEB7M-ND

06:37:01 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.58000 $41.58
10 39.27000 $392.70
100 31.76250 $3,176.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback