Add To Favorites
APXG200ARA391MJ80G 390µF 20V Aluminum Polymer Capacitor Radial, Can - SMD 22 mOhm 15000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.45000 $1.45
10 1.14100 $11.41
100 0.85580 $85.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 565-4300-1-ND
Copy   565-4300-1-ND
Quantity Available 5,755
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

APXG200ARA391MJ80G

Copy   APXG200ARA391MJ80G
Description CAP ALUM POLY 390UF 20% 20V SMD
Copy   CAP ALUM POLY 390UF 20% 20V SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

390µF 20V Aluminum Polymer Capacitor Radial, Can - SMD 22 mOhm 15000 Hrs @ 105°C

Copy   390µF 20V Aluminum Polymer Capacitor Radial, Can - SMD 22 mOhm 15000 Hrs @ 105°C
Documents & Media
Datasheets PXG Series
Online Catalog NPCAP™ PXG Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series NPCAP™-PXG
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 390µF
Tolerance ±20%
Voltage - Rated 20V
ESR (Equivalent Series Resistance) 22 mOhm
Lifetime @ Temp. 15000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 3.65A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 565-4300-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-4300-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 5,500 - Immediate
  • Unit Price: $0.56228
  • Digi-Reel® ? : 565-4300-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,755 - Immediate
  • Unit Price: Digi-Reel®

14:31:06 12/16/2018