Add To Favorites
APXG160ARA821MJA0G 820µF 16V Aluminum Polymer Capacitor Radial, Can - SMD 16 mOhm 15000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.99000 $1.99
10 1.57200 $15.72
100 1.17910 $117.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 565-4290-1-ND
Copy   565-4290-1-ND
Quantity Available 1,538
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

APXG160ARA821MJA0G

Copy   APXG160ARA821MJA0G
Description CAP ALUM POLY 820UF 20% 16V SMD
Copy   CAP ALUM POLY 820UF 20% 16V SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

820µF 16V Aluminum Polymer Capacitor Radial, Can - SMD 16 mOhm 15000 Hrs @ 105°C

Copy   820µF 16V Aluminum Polymer Capacitor Radial, Can - SMD 16 mOhm 15000 Hrs @ 105°C
Documents & Media
Datasheets PXG Series
Online Catalog NPCAP™ PXG Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series NPCAP™-PXG
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 820µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 16 mOhm
Lifetime @ Temp. 15000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 4.2A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.406" (10.30mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SMBJ5349B-TP - Micro Commercial Co | SMBJ5349B-TPMSCT-ND DigiKey Electronics
  • SMBJ5349B-TP
  • Micro Commercial Co
  • DIODE ZENER 12V 5W DO214AA
  • Unit Price $0.68000
  • SMBJ5349B-TPMSCT-ND
  • 3SMAJ5937B-TP - Micro Commercial Co | 3SMAJ5937B-TPMSCT-ND DigiKey Electronics
  • 3SMAJ5937B-TP
  • Micro Commercial Co
  • DIODE ZENER 33V 3W DO214AC
  • Unit Price $0.56000
  • 3SMAJ5937B-TPMSCT-ND
  • MCP1702T-3302E/CB - Microchip Technology | MCP1702T-3302E/CBCT-ND DigiKey Electronics
  • MCP1702T-3302E/CB
  • Microchip Technology
  • IC REG LIN 3.3V 250MA SOT23A-3
  • Unit Price $0.49000
  • MCP1702T-3302E/CBCT-ND
  • TMC2130-LA-T - Trinamic Motion Control GmbH | 1460-1130-1-ND DigiKey Electronics
  • TMC2130-LA-T
  • Trinamic Motion Control GmbH
  • IC STEPPER MOTOR DVR SPI 36QFN
  • Unit Price $5.28000
  • 1460-1130-1-ND
  • BL652-SA-01-T/R - Laird - Wireless & Thermal Systems | BL652-SA-01-CT-ND DigiKey Electronics
  • BL652-SA-01-T/R
  • Laird - Wireless & Thermal Systems
  • RF TXRX MOD BLUETOOTH CHIP ANT
  • Unit Price $7.45000
  • BL652-SA-01-CT-ND
Additional Resources
Standard Package ? 1
Other Names 565-4290-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-4290-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.77470
  • Digi-Reel® ? : 565-4290-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,538 - Immediate
  • Unit Price: Digi-Reel®

10:37:06 12/16/2018