USD

APXA6R3ARA101ME60G 100µF 6.3V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 15000 Hrs @ 105°C
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : 565-3366-2-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39060

APXA6R3ARA101ME60G

Datasheet
Digi-Key Part Number 565-3366-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number APXA6R3ARA101ME60G
Copy  
Description CAP ALUM POLY 100UF 20% 6.3V SMD
Copy  
Detailed Description

100µF 6.3V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 15000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets PXA Series
Product Training Modules PX/PS Conductive Polymer Capacitors
Product Attributes
Type Description Select All
Categories
Manufacturer United Chemi-Con
Series NPCAP™-PXA
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Polymer
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 35mOhm
Lifetime @ Temp. 15000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 1.38A @ 100kHz
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 565-3366-1