Add To Favorites
APSC2R5ETD821MH08S 820µF 2.5V Aluminum Polymer Capacitor Radial, Can 7 mOhm 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.26376 $263.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number APSC2R5ETD821MH08S-ND
Copy   APSC2R5ETD821MH08S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

APSC2R5ETD821MH08S

Copy   APSC2R5ETD821MH08S
Description CAP ALUM POLY 820UF 20% 2.5V T/H
Copy   CAP ALUM POLY 820UF 20% 2.5V T/H
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

820µF 2.5V Aluminum Polymer Capacitor Radial, Can 7 mOhm 2000 Hrs @ 105°C

Copy   820µF 2.5V Aluminum Polymer Capacitor Radial, Can 7 mOhm 2000 Hrs @ 105°C
Documents & Media
Datasheets PSC Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series NPCAP™-PSC
Packaging ? Tape & Box (TB) ?
Part Status Active
Type Polymer
Capacitance 820µF
Tolerance ±20%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 7 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 6.1A @ 100kHz
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.354" (9.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

00:01:39 1/16/2019