Product Overview
Digi-Key Part Number 1485-1018-ND
Copy   1485-1018-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SB02-7400-0000-C0

Copy   SB02-7400-0000-C0
Description SBC - UDOO X86 BASIC W/ INTEL X5
Copy   SBC - UDOO X86 BASIC W/ INTEL X5
Documents & Media
Datasheets X86 Datasheet
Design Resources Development Tool Selector
Featured Product SBO2 Intel X86 Based Single Board Computers
Product Attributes Select All
Categories
Manufacturer UDOO
Series Basic
Part Status Obsolete
Core Processor Atom X5-E8000
Speed 2.0GHz
Number of Cores 4
Power (Watts) -
Cooling Type -
Size / Dimension 4.72" x 3.35" (120mm x 85mm)
Form Factor -
RAM Capacity/Installed 2GB/2GB
Storage Interface eMMC, SSD
Video Outputs HDMI, MiniDP
Ethernet GbE
USB USB 3.0 (3)
Digital I/O Lines 20
Analog Input:Output -
Watchdog Timer -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • XYYU-120200 - UDOO | 1485-1010-ND DigiKey Electronics
  • XYYU-120200
  • UDOO
  • POWER ADAPTER PLUG US 12VDC 2A
  • Unit Price $8.89000
  • 1485-1010-ND
Additional Resources
Standard Package ? 1
Other Names 1485-1018
SB02-7400-0000-C0-ND

09:46:18 2/17/2019