Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 203.85000 $203.85
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1485-1016-ND
Copy   1485-1016-ND
Quantity Available 28
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SB02-3740-0000-C0

Copy   SB02-3740-0000-C0
Description SBC - UDOO X86 ADVANCED PLUS W/
Copy   SBC - UDOO X86 ADVANCED PLUS W/
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets X86 Datasheet
Design Resources Development Tool Selector
Featured Product SBO2 Intel X86 Based Single Board Computers
Mfg CAD Models X86 (pdf,stp)
Online Catalog UDOO X86
Product Attributes Select All
Categories
Manufacturer UDOO
Series *
Part Status Active
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • XYYU-120200 - UDOO | 1485-1010-ND DigiKey Electronics
  • XYYU-120200
  • UDOO
  • POWER ADAPTER PLUG US 12VDC 2A
  • Unit Price $8.89000
  • 1485-1010-ND
  • DFR0444 - DFRobot | 1738-1024-ND DigiKey Electronics
  • DFR0444
  • DFRobot
  • LATTEPANDA 2GB/32GB NO WIN10 KEY
  • Unit Price $109.95000
  • 1738-1024-ND
  • UDOO QUAD - UDOO | 1485-1001-ND DigiKey Electronics
  • UDOO QUAD
  • UDOO
  • UDOO QUAD CORE SBC OPENSOURCE
  • Unit Price $140.00000
  • 1485-1001-ND
Additional Resources
Standard Package ? 1
Other Names 1485-1016
SB02-3740-0000-C0-ND

01:38:54 2/17/2019