USD
Favorite

NEO-M8T-0 NEO-M8T RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -167dBm
Price & Procurement
2,066 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.00000 $89.00
10 76.20900 $762.09
50 64.76420 $3,238.21
100 51.84930 $5,184.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 672-NEO-M8T-0TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $51.84932
  • Cut Tape (CT)  : 672-NEO-M8T-0CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,066 - Immediate
  • Unit Price: $89.00000

NEO-M8T-0

Datasheet
Digi-Key Part Number 672-NEO-M8T-0DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NEO-M8T-0
Copy  
Description RF RCVR GNSS/GPS 1.575GHZ 24LCC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

NEO-M8T RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -167dBm

Copy  
Documents & Media
Design Resources Development Tool Selector
Datasheets NEO/LEA-M8T Datasheet
NEO/LEA-M8T Summary
Featured Product GNSS Positioning Modules
HTML Datasheet NEO/LEA-M8T Datasheet
Online Catalog u-blox GNSS Module Series
Product Attributes
Type Description Select All
Categories
Manufacturer U-Blox
Series NEO-M8T
Packaging Digi-Reel® 
Part Status Active
Frequency 1.575GHz
Sensitivity -167dBm
Data Rate (Max) -
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS
Applications General Purpose
Current - Receiving 32mA
Data Interface I2C, SPI, UART, USB
Memory Size -
Antenna Connector -
Features -
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SMD Module
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
For Use With

EVK-M8T-0-01

U-BLOX M8 TIMING GNSS EVALUATION

U-Blox

$249.00000 Details
You May Also Be Interested In

LEA-M8T-0-10

RF RCVR GNSS/GPS 1.561/1.575GHZ

U-Blox

$89.00000 Details

RCB-F9T

ZED-F9T TIMING BOARD

U-Blox

$278.44000 Details

EVK-M8T-0-01

U-BLOX M8 TIMING GNSS EVALUATION

U-Blox

$249.00000 Details

BLM15HD102SN1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

$0.19000 Details

PESD0402-140

TVS DIODE 14V 40V 0402

Littelfuse Inc.

$0.40000 Details

NEO-M8N-0

RF RCVR GNSS/GPS 1.575GHZ 24LCC

U-Blox

$25.00000 Details
Additional Resources
Standard Package 1
Other Names 672-1010-6
672-1010-6-ND
672-NEO-M8T-0-10DKR-ND
672-NEO-M8T-0DKR