Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number TOBY-L210-00S-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TOBY-L210-00S

Description RF TXRX MODULE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Documents & Media
Datasheets TOBY-L2 Series Datasheet
PCN Part Status Change TOBY Device EOL 20/Jan/2017
Product Attributes Select All
Categories
Manufacturer U-Blox America Inc.
Series -
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
RF Family/Standard Cellular
Protocol GSM, LTE, UMTS
Modulation -
Frequency 850MHz, 900MHz, 1.9GHz, 2.1GHz
Data Rate -
Power - Output -
Sensitivity -112dBm
Serial Interfaces I²C, UART, USB
Antenna Type -
Utilized IC / Part -
Memory Size -
Voltage - Supply 3.8V
Current - Receiving 660mA
Current - Transmitting 660mA
Mounting Type Surface Mount
Operating Temperature -20°C ~ 65°C
Package / Case Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

18:07:18 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Send Feedback