Add To Favorites
SARA-G350-02S
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.28000 $21.28
10 17.45000 $174.50
50 14.83000 $741.50
100 12.61010 $1,261.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 672-1024-1-ND
Copy   672-1024-1-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SARA-G350-02S

Copy   SARA-G350-02S
Description RF TXRX CELLULAR 2G GPRS/GSM
Copy   RF TXRX CELLULAR 2G GPRS/GSM
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer U-Blox America Inc.
Series SARA-G3
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Cellular, Navigation
Protocol 2G GPRS, GSM
Modulation -
Frequency 824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz
Data Rate 85.6kbps
Power - Output 32.2dBm
Sensitivity -109dBm
Serial Interfaces SPI, UART
Antenna Type Not Included
Utilized IC / Part -
Memory Size -
Voltage - Supply 3.8V
Current - Receiving 350mA
Current - Transmitting 350mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 96-SMD Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
For Use With
  • MIKROE-2388 - MikroElektronika | 1471-1696-ND DigiKey Electronics
  • MIKROE-2388
  • MikroElektronika
  • GSM 4 CLICK
  • Unit Price $49.98000
  • 1471-1696-ND
You May Also Be Interested In
  • FBMJ2125HS420-T - Taiyo Yuden | 587-1768-1-ND DigiKey Electronics
  • FBMJ2125HS420-T
  • Taiyo Yuden
  • FERRITE BEAD 42 OHM 0805 1LN
  • Unit Price $0.10000
  • 587-1768-1-ND
  • SN74AVC2T245RSWR - Texas Instruments | 296-23684-1-ND DigiKey Electronics
  • SN74AVC2T245RSWR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 10UQFN
  • Unit Price $0.67000
  • 296-23684-1-ND
  • P522304 - Ethertronics/AVX | 939-1022-1-ND DigiKey Electronics
  • P522304
  • Ethertronics/AVX
  • RF ANT 850MHZ/900MHZ CHIP SLD
  • Unit Price $5.24000
  • 939-1022-1-ND
  • 2908-05WB-MG - 3M | 3M5607CT-ND DigiKey Electronics
  • 2908-05WB-MG
  • 3M
  • CONN MICRO SD CARD PUSH-PUSH R/A
  • Unit Price $3.83000
  • 3M5607CT-ND
Additional Resources
Standard Package ? 1
Other Names 672-1024-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 672-1024-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: $11.35000
  • Digi-Reel® ? : 672-1024-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: Digi-Reel®

14:31:48 12/14/2018