Add To Favorites
ODIN-W262
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.50000 $50.50
10 42.93000 $429.30
50 36.49000 $1,824.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 672-1017-1-ND
Copy   672-1017-1-ND
Quantity Available 707
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ODIN-W262

Copy   ODIN-W262
Description RF TXRX MODULE BLUETOOTH/WIFI
Copy   RF TXRX MODULE BLUETOOTH/WIFI
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer U-Blox America Inc.
Series ODIN-W2
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Bluetooth, WiFi
Protocol 802.11a/b/g/n, Bluetooth v4.0
Modulation 4DQPSK, 8DPSK, GFSK
Frequency 2.4GHz, 5GHz
Data Rate 130Mbps
Power - Output 11dBm
Sensitivity -95dBm
Serial Interfaces SPI, UART
Antenna Type Integrated, Stamped Metal
Utilized IC / Part -
Memory Size -
Voltage - Supply 3.3V
Current - Receiving 110mA
Current - Transmitting 110mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 52-SMD Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In
  • ODIN-W260 - U-Blox America Inc. | 672-1016-1-ND DigiKey Electronics
  • ODIN-W260
  • U-Blox America Inc.
  • RF TXRX MODULE BLUETOOTH/WIFI
  • Unit Price $52.92000
  • 672-1016-1-ND
  • EVK-W262U - U-Blox America Inc. | 672-1036-ND DigiKey Electronics
  • EVK-W262U
  • U-Blox America Inc.
  • EVAL KIT FOR ODIN-W262
  • Unit Price $149.00000
  • 672-1036-ND
  • ATWILC3000-MR110CA - Microchip Technology | ATWILC3000-MR110CA-ND DigiKey Electronics
  • ATWILC3000-MR110CA
  • Microchip Technology
  • RF TXRX MOD BLUETOOTH/WIFI CHIP
  • Unit Price $10.14000
  • ATWILC3000-MR110CA-ND
  • ENW-F9201A1EF - Panasonic Electronic Components | P123486CT-ND DigiKey Electronics
  • ENW-F9201A1EF
  • Panasonic Electronic Components
  • PAN9026, WI-FI DUAL BAND 2.4/5 G
  • Unit Price $18.61000
  • P123486CT-ND
Additional Resources
Standard Package ? 1
Other Names 672-1017-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 672-1017-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 600 - Immediate
  • Unit Price: $30.47005
  • Digi-Reel® ? : 672-1017-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 707 - Immediate
  • Unit Price: Digi-Reel®

08:14:44 12/16/2018