Add To Favorites
Photo Not Available
NINA-W101
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.23000 $14.23
10 10.68000 $106.80
50 8.53000 $426.50
100 8.23940 $823.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 672-1069-1-ND
Copy   672-1069-1-ND
Quantity Available 772
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NINA-W101

Copy   NINA-W101
Description STAND-ALONE MULTIRADIO MODULES
Copy   STAND-ALONE MULTIRADIO MODULES
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer U-Blox America Inc.
Series NINA-W1
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Bluetooth, WiFi
Protocol 802.11b/g/n, Bluetooth 4.2
Modulation -
Frequency 2.4GHz
Data Rate 54Mbps
Power - Output 16dBm
Sensitivity -96dBm
Serial Interfaces SPI, UART
Antenna Type Not Included, Castellation
Utilized IC / Part ESP32
Memory Size 16Mb Flash, 448kB ROM, 520kB SRAM
Voltage - Supply 3.3V
Current - Receiving 120mA ~ 140mA
Current - Transmitting 225mA ~ 320mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 36-SMD Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In
  • Photo Not Available
  • NINA-W102
  • U-Blox America Inc.
  • STAND-ALONE MULTIRADIO MODULES
  • Unit Price $15.04000
  • 672-1070-1-ND
  • Photo Not Available
  • NINA-W131
  • U-Blox America Inc.
  • STAND-ALONE WI-FI MODULE
  • Unit Price $16.53000
  • 672-1071-1-ND
  • NINA-B112-00B - U-Blox America Inc. | 672-1019-1-ND DigiKey Electronics
  • NINA-B112-00B
  • U-Blox America Inc.
  • MOD BLE 4.2 NORDIC NRF52832 SOC
  • Unit Price $12.26000
  • 672-1019-1-ND
  • ESP32-WROOM-32 - Espressif Systems | 1904-1010-1-ND DigiKey Electronics
  • ESP32-WROOM-32
  • Espressif Systems
  • SMD MODULE, ESP32-D0WDQ6, 32MBIT
  • Unit Price $3.80000
  • 1904-1010-1-ND
  • Photo Not Available
  • NINA-W132
  • U-Blox America Inc.
  • STAND-ALONE WI-FI MODULE
  • Unit Price $17.34000
  • 672-1072-1-ND
Additional Resources
Standard Package ? 1
Other Names 672-1069-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 672-1069-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $7.84700
  • Digi-Reel® ? : 672-1069-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 772 - Immediate
  • Unit Price: Digi-Reel®

18:10:49 1/17/2019