Add To Favorites
NINA-B112-00B
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.94000 $15.94
10 13.52000 $135.20
50 11.52000 $576.00
100 9.61000 $961.00
250 9.04004 $2,260.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 672-1019-1-ND
Copy   672-1019-1-ND
Quantity Available 1,783
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NINA-B112-00B

Copy   NINA-B112-00B
Description MOD BLE 4.2 NORDIC NRF52832 SOC
Copy   MOD BLE 4.2 NORDIC NRF52832 SOC
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer U-Blox America Inc.
Series NINA-B1
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v4.2
Modulation GFSK
Frequency 2.4GHz
Data Rate 1Mbps
Power - Output 4dBm
Sensitivity -95dBm
Serial Interfaces I²C, SPI, UART
Antenna Type Integrated, Stamped Metal
Utilized IC / Part nRF52832
Memory Size -
Voltage - Supply 1.7 V ~ 3.6 V
Current - Receiving 5.4mA
Current - Transmitting 5.3mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 30-SMD Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
For Use With
  • EVK-NINA-B112 - U-Blox America Inc. | 672-1038-ND DigiKey Electronics
  • EVK-NINA-B112
  • U-Blox America Inc.
  • EVALUATION KIT FOR NINA-B112 MOD
  • Unit Price $79.00000
  • 672-1038-ND
  • MIKROE-2471 - MikroElektronika | 1471-1697-ND DigiKey Electronics
  • MIKROE-2471
  • MikroElektronika
  • BLE 3 CLICK
  • Unit Price $39.78000
  • 1471-1697-ND
  • EVK-NINA-B111 - U-Blox America Inc. | 672-1037-ND DigiKey Electronics
  • EVK-NINA-B111
  • U-Blox America Inc.
  • EVALUATION KIT FOR NINA-B111MODU
  • Unit Price $79.00000
  • 672-1037-ND
You May Also Be Interested In
  • EVK-NINA-B112 - U-Blox America Inc. | 672-1038-ND DigiKey Electronics
  • EVK-NINA-B112
  • U-Blox America Inc.
  • EVALUATION KIT FOR NINA-B112 MOD
  • Unit Price $79.00000
  • 672-1038-ND
  • TMP102AIDRLR - Texas Instruments | 296-26834-1-ND DigiKey Electronics
  • TMP102AIDRLR
  • Texas Instruments
  • SENSOR DIGITAL -40C-125C SOT563
  • Unit Price $2.01000
  • 296-26834-1-ND
  • BMD-300-A-R - Rigado, Inc. | 1604-1006-1-ND DigiKey Electronics
  • BMD-300-A-R
  • Rigado, Inc.
  • MOD BLE 5.0 NORDIC NRF52832 SOC
  • Unit Price $11.54000
  • 1604-1006-1-ND
  • PIC24FJ1024GA610-I/PT - Microchip Technology | PIC24FJ1024GA610-I/PT-ND DigiKey Electronics
  • PIC24FJ1024GA610-I/PT
  • Microchip Technology
  • IC MCU 16BIT 1MB FLASH 100TQFP
  • Unit Price $4.65000
  • PIC24FJ1024GA610-I/PT-ND
  • DAC8564IDPW - Texas Instruments | 296-22923-5-ND DigiKey Electronics
  • DAC8564IDPW
  • Texas Instruments
  • IC DAC 16BIT QUAD-CH 16-TSSOP
  • Unit Price $16.61000
  • 296-22923-5-ND
Additional Resources
Standard Package ? 1
Other Names 672-1019-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 672-1019-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $8.53006
  • Digi-Reel® ? : 672-1019-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,783 - Immediate
  • Unit Price: Digi-Reel®

07:41:06 12/19/2018