Add To Favorites
NEO-M8U-0 NEO-M8U RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -160dBm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.98000 $42.98
10 36.99000 $369.90
50 24.02000 $1,201.00
100 17.63780 $1,763.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 672-1006-1-ND
Copy   672-1006-1-ND
Quantity Available 1,061
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NEO-M8U-0

Copy   NEO-M8U-0
Description IC RECEIVER GPS/GNSS 24LCC
Copy   IC RECEIVER GPS/GNSS 24LCC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

NEO-M8U RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -160dBm

Copy   NEO-M8U RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -160dBm
Documents & Media
Datasheets NEO-M8U Datasheet
NEO-M8U Summary
Design Resources Development Tool Selector
Featured Product GNSS Positioning Modules
Online Catalog u-blox GNSS Module Series
Product Attributes Select All
Categories
Manufacturer U-Blox America Inc.
Series NEO-M8U
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 1.575GHz
Sensitivity -160dBm
Data Rate (Max) -
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS
Applications General Purpose
Current - Receiving 29mA
Data Interface I2C, SPI, UART, USB
Memory Size -
Antenna Connector -
Features -
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Package / Case 24-SMD Module
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
For Use With
  • EVK-M8U-0 - U-Blox America Inc. | 672-1032-ND DigiKey Electronics
  • EVK-M8U-0
  • U-Blox America Inc.
  • U-BLOX M8 EVALUATION KIT, UDR WI
  • Unit Price $249.00000
  • 672-1032-ND
You May Also Be Interested In
  • BLM15HD102SN1D - Murata Electronics North America | 490-4003-1-ND DigiKey Electronics
  • BLM15HD102SN1D
  • Murata Electronics North America
  • FERRITE BEAD 1 KOHM 0402 1LN
  • Unit Price $0.19000
  • 490-4003-1-ND
  • 3000TR - Keystone Electronics | 36-3000CT-ND DigiKey Electronics
  • 3000TR
  • Keystone Electronics
  • BATTERY RETAINER COIN 12MM SMD
  • Unit Price $0.74000
  • 36-3000CT-ND
  • NEO-M8P-2 - U-Blox America Inc. | 672-1012-1-ND DigiKey Electronics
  • NEO-M8P-2
  • U-Blox America Inc.
  • IC RECEIVER GPS/GNSS 24LCC
  • Unit Price $189.24000
  • 672-1012-1-ND
  • EVK-M8U-0 - U-Blox America Inc. | 672-1032-ND DigiKey Electronics
  • EVK-M8U-0
  • U-Blox America Inc.
  • U-BLOX M8 EVALUATION KIT, UDR WI
  • Unit Price $249.00000
  • 672-1032-ND
  • NEO-M8N-0 - U-Blox America Inc. | 672-1008-1-ND DigiKey Electronics
  • NEO-M8N-0
  • U-Blox America Inc.
  • IC RECEIVER GPS/GNSS 24LCC
  • Unit Price $34.58000
  • 672-1008-1-ND
Additional Resources
Standard Package ? 1
Other Names 672-1006-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 672-1006-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $16.79792
  • Digi-Reel® ? : 672-1006-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,061 - Immediate
  • Unit Price: Digi-Reel®

06:01:27 1/20/2019