USD
Favorite

Photo Not Available
LISA-U270-63S-02 Cellular EDGE, GPRS, HSPA, UMTS Transceiver Module 900MHz, 2.1GHz Antenna Not Included Surface Mount
Price & Procurement
150 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 76.80000 $76.80
10 57.60000 $576.00
50 46.00000 $2,300.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

LISA-U270-63S-02

Datasheet
Digi-Key Part Number 672-LISA-U270-63S-02CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LISA-U270-63S-02
Copy  
Description HSPA/GSM MODULE FOR SOFTBANK (JA
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Cellular EDGE, GPRS, HSPA, UMTS Transceiver Module 900MHz, 2.1GHz Antenna Not Included Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer U-Blox America Inc.
Series LISA-U2
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard Cellular
Protocol EDGE, GPRS, HSPA, UMTS
Modulation -
Frequency 900MHz, 2.1GHz
Data Rate -
Power - Output 35dBm
Sensitivity -106.7dBm
Serial Interfaces GPIO, I²C, SPI, UART, USB
Antenna Type Antenna Not Included
Utilized IC / Part -
Memory Size -
Voltage - Supply 3.3V ~ 4.4V
Current - Receiving 550mA
Current - Transmitting 550mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 76-SMD Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package 1
Other Names 672-1164-1
672-1164-1-ND
672-LISA-U270-63S-02CT