USD
Favorite

Photo Not Available
LISA-U201-03A-02 Cellular EDGE, GPRS, HSPA, UMTS Transceiver Module 800MHz, 850MHz, 900MHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount
Price & Procurement
1,500 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 69.12000 $69.12
10 51.84000 $518.40
50 41.40020 $2,070.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

LISA-U201-03A-02

Datasheet
Digi-Key Part Number 672-LISA-U201-03A-02CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LISA-U201-03A-02
Copy  
Description MOD CELL HSPA/GSM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Cellular EDGE, GPRS, HSPA, UMTS Transceiver Module 800MHz, 850MHz, 900MHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer U-Blox America Inc.
Series LISA-U2
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard Cellular
Protocol EDGE, GPRS, HSPA, UMTS
Modulation -
Frequency 800MHz, 850MHz, 900MHz, 1.9GHz, 2.1GHz
Data Rate -
Power - Output 35dBm
Sensitivity -112dBm
Serial Interfaces GPIO, I²C, SPI, UART, USB
Antenna Type Antenna Not Included
Utilized IC / Part -
Memory Size -
Voltage - Supply 3.3V ~ 4.4V
Current - Receiving 550mA
Current - Transmitting 550mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 76-SMD Module
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LISA-U201-03S-01

HSPA/GSM MODULE HSPA 5-BAND GSM

U-Blox America Inc.

$69.12000 Details
Additional Resources
Standard Package 1
Other Names 672-LISA-U201-03A-02CT