LISA-C200-04S
Product Overview
Digi-Key Part Number 672-1047-1-ND
Copy   672-1047-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LISA-C200-04S

Copy   LISA-C200-04S
Description CDMA 1XRTT MODULE FOR SPRINT AND
Copy   CDMA 1XRTT MODULE FOR SPRINT AND
Documents & Media
Datasheets LISA-C2 Series Datasheet
LISA-C200 Summary
Featured Product Cellular Modules
PCN Obsolescence/ EOL LISA-C200 EOL 25/Nov/2017
Product Attributes Select All
Categories
Manufacturer U-Blox America Inc.
Series LISA-C2
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
RF Family/Standard Cellular
Protocol CDMA
Modulation -
Frequency 800MHz, 1.9GHz
Data Rate -
Power - Output 24.5dBm
Sensitivity -107dBm
Serial Interfaces I²C, UART, USB
Antenna Type Not Included, Castellation
Utilized IC / Part -
Memory Size -
Voltage - Supply 3.8V
Current - Receiving 70mA
Current - Transmitting 750mA
Mounting Type Surface Mount
Operating Temperature -20°C ~ 65°C
Package / Case 76-SMD Module
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In
  • SARA-G350-02S - U-Blox America Inc. | 672-1024-1-ND DigiKey Electronics
  • SARA-G350-02S
  • U-Blox America Inc.
  • RF TXRX CELLULAR 2G GPRS/GSM
  • Unit Price $21.28000
  • 672-1024-1-ND
  • LARA-R204-02B - U-Blox America Inc. | 672-1049-1-ND DigiKey Electronics
  • LARA-R204-02B
  • U-Blox America Inc.
  • RF TXRX CELL 4G LTE CAT1 VERIZON
  • Unit Price $51.44000
  • 672-1049-1-ND
  • SARA-U201-03B - U-Blox America Inc. | 672-1021-1-ND DigiKey Electronics
  • SARA-U201-03B
  • U-Blox America Inc.
  • RF TXRX CELLULAR 3G (AT&T)
  • Unit Price $49.41000
  • 672-1021-1-ND
  • TOBY-L201-01S - U-Blox America Inc. | 672-1026-1-ND DigiKey Electronics
  • TOBY-L201-01S
  • U-Blox America Inc.
  • RF TXRX 4G LTE CAT4 AT&T/VERIZON
  • Unit Price $83.94000
  • 672-1026-1-ND
  • SARA-U260-00S - U-Blox America Inc. | 672-1022-1-ND DigiKey Electronics
  • SARA-U260-00S
  • U-Blox America Inc.
  • RF TXRX CELLULAR 3G (AT&T)
  • Unit Price $45.19000
  • 672-1022-1-ND
Additional Resources
Standard Package ? 1
Other Names 672-1047-1

23:58:44 9/22/2018