TD-133.330MBD-T 133.33MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Overview
Digi-Key Part Number 887-2289-2-ND
Copy   887-2289-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TD-133.330MBD-T

Copy   TD-133.330MBD-T
Description MEMS OSC XO 133.3300MHZ CMOS SMD
Copy   MEMS OSC XO 133.3300MHZ CMOS SMD
Detailed Description

133.33MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   133.33MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets TD Series
TA-TD Part Number Guide
Product Training Modules MEMS Oscillator
PCN Obsolescence/ EOL Multiple Devices 10/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TXC CORPORATION
Series TD
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Base Resonator MEMS
Type XO (Standard)
Frequency 133.33MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names 887-2289-2

03:03:09 1/20/2019