Add To Favorites
BR-122.880MBE-T 122.88MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Overview
Digi-Key Part Number 887-1534-1-ND
Copy   887-1534-1-ND
Quantity Available 348
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BR-122.880MBE-T

Copy   BR-122.880MBE-T
Description OSC VCXO 122.88MHZ CMOS SMD
Copy   OSC VCXO 122.88MHZ CMOS SMD
Detailed Description

122.88MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   122.88MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets BR Series Datasheet
BR Series
Product Attributes Select All
Categories
Manufacturer TXC CORPORATION
Series BR
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Base Resonator Crystal
Type VCXO
Frequency 122.88MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 60mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.059" (1.50mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BB-125.000MBE-T - TXC CORPORATION | 887-1522-1-ND DigiKey Electronics
  • BB-125.000MBE-T
  • TXC CORPORATION
  • OSC XO 125.000MHZ LVPECL SMD
  • Unit Price $5.64000
  • 887-1522-1-ND
Additional Resources
Standard Package ? 1
Other Names 887-1534-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.94000 $11.94
10 11.16500 $111.65
50 10.78000 $539.00
100 10.39500 $1,039.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-1534-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $8.75000

22:30:13 9/22/2018