Add To Favorites
AT-8.000MAGK-T 8MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US
Product Overview
Digi-Key Part Number 887-1599-1-ND
Copy   887-1599-1-ND
Quantity Available 2,028
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT-8.000MAGK-T

Copy   AT-8.000MAGK-T
Description CRYSTAL 8.0000MHZ 20PF SMD
Copy   CRYSTAL 8.0000MHZ 20PF SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

8MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US

Copy   8MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US
Product Attributes Select All
Categories
Manufacturer TXC CORPORATION
Series AT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.161" (4.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 887-1599-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.68900 $6.89
50 0.64820 $32.41
100 0.58050 $58.05
500 0.55350 $276.75
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-1599-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.37500
  • Digi-Reel® ? : 887-1599-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,028 - Immediate
  • Unit Price: Digi-Reel®

13:08:10 9/23/2018